QNAP TS-451+ TS-451+-8G NAS server casing 4 Bay

  • Item no.: 1410739
  • Manufacturer no.: TS-451+-8G
  • EAN: 4712511127720

Given the growing demand for data storage, release and multimedia processing are always looking for more users after a NAS system with good performance and an affordable price. The Intel® quad-core based TS-451+ offers an uncompromising powerful scal…

  • Warranty: 24 months
  • Manufacturer: QNAP
  • Item no.: 1410739
  • Manufacturer no.: TS-451+-8G
  • EAN: 4712511127720

Given the growing demand for data storage, release and multimedia processing are always looking for more users after a NAS system with good performance and an affordable price. The Intel® quad-core based TS-451+ offers an uncompromising powerful scal…

  • Warranty: 24 months
  • Manufacturer: QNAP
Product type NAS server casing
Series TS-451+
No. of hard disk bays 4 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Quad-core Intel® Celeron® 2.0GHz (burst up to 2.42GHz)
RAM
8 GB
Interfaces LAN (10/100/1000 Mbps) , USB 2.0 , USB 3.0 , HDMI™
No. of USB 2.0 ports 2 x
No. of USB 3.0 ports 2 x
No. of LAN ports 2 x
RAID Yes
RAID levels 0 , 1 , 5 , 6 , 10 , JBOD
Cloud Yes
DLNA Yes
Power supply (LOV) mains-powered
Width 180 mm
Height 177 mm
T 235 mm
Weight 3 kg
Access via mobile devices Download , App , Browser , Streaming , DDNS
Features Multimedia remote , USB 3.0 front panel port

Technical data

Product type NAS server casing
Series TS-451+
No. of hard disk bays 4 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Quad-core Intel® Celeron® 2.0GHz (burst up to 2.42GHz)
RAM
8 GB
Interfaces LAN (10/100/1000 Mbps) , USB 2.0 , USB 3.0 , HDMI™
No. of USB 2.0 ports 2 x
No. of USB 3.0 ports 2 x
No. of LAN ports 2 x

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Cloud & NAS