Quadrios ESD earth cable 1.80 m 4 mm stud and socket, Ring terminal
Variants
Quadrios cable 1.8 m claw banana crocodile Quadrios cable 1.8 m claw knob banana ring Quadrios cable 3.6 m Claw button Bananas Kroko Quadrios cable 3.6 m claw knob banana ring Quadrios spiral cable 1.8 m 2 x button 10 mm Quadrios spiral cable 1.8 m 2 x button 4 mm Quadrios Spiral cable 1.8 m button 10 mm /Ring 4mm Quadrios spiral cable 1.8 m button 4 mm / adapter Quadrios spiral cable 1.8 m button 4 mm / ring 4 mm Quadrios spiral cable 1.8 m Claw Ban/Kroko button Quadrios spiral cable 1.8 m claw button/shoe Quadrios spiral cable 1.8 m knob 10 mm / adapter Quadrios spiral cable 1.8 m knob 10 mm to 4 mm Quadrios SPIRAL CABLE 3,6 M BUTTON 10 MM /RING 4mm Quadrios spiral cable 3.6 m 2 x button 10 mm Quadrios spiral cable 3.6 m 2 x button 4 mm Quadrios spiral cable 3.6 m button 10 mm / adapter Quadrios spiral cable 3.6 m button 10 mm on 4 mm Quadrios spiral cable 3.6 m button 4 mm / adapter Quadrios spiral cable 3.6 m button 4 mm / ring 4 mm Quadrios spiral cable 3 m Claw Ban/Kroko button Quadrios spiral cable 3 m Claw button/cable lug
The ESD earth cable is versatile and indispensable for connecting protective equipment.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Quadrios
Variants
Quadrios cable 1.8 m claw banana crocodile Quadrios cable 1.8 m claw knob banana ring Quadrios cable 3.6 m Claw button Bananas Kroko Quadrios cable 3.6 m claw knob banana ring Quadrios spiral cable 1.8 m 2 x button 10 mm Quadrios spiral cable 1.8 m 2 x button 4 mm Quadrios Spiral cable 1.8 m button 10 mm /Ring 4mm Quadrios spiral cable 1.8 m button 4 mm / adapter Quadrios spiral cable 1.8 m button 4 mm / ring 4 mm Quadrios spiral cable 1.8 m Claw Ban/Kroko button Quadrios spiral cable 1.8 m claw button/shoe Quadrios spiral cable 1.8 m knob 10 mm / adapter Quadrios spiral cable 1.8 m knob 10 mm to 4 mm Quadrios SPIRAL CABLE 3,6 M BUTTON 10 MM /RING 4mm Quadrios spiral cable 3.6 m 2 x button 10 mm Quadrios spiral cable 3.6 m 2 x button 4 mm Quadrios spiral cable 3.6 m button 10 mm / adapter Quadrios spiral cable 3.6 m button 10 mm on 4 mm Quadrios spiral cable 3.6 m button 4 mm / adapter Quadrios spiral cable 3.6 m button 4 mm / ring 4 mm Quadrios spiral cable 3 m Claw Ban/Kroko button Quadrios spiral cable 3 m Claw button/cable lug
The ESD earth cable is versatile and indispensable for connecting protective equipment.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Quadrios
Technical data
- Standard DIN EN 61340-5-1
- Special features: Spiral connection cable
Colour | Black |
---|---|
Connection | 4 mm stud and socket , Ring terminal |
Cable length | 1.80 m |
Product type | ESD earth cable |
Documents & Downloads
Quadrios spiral cable 1.8 m button 4 mm / ring 4 mm
The ESD earth cable is versatile and indispensable for connecting protective equipment.
This text is machine translated.
Highlights & Details
- Earthing cable for connecting/connecting ESD protection components
- Meets the requirements of the "ESD standard" DIN EN 61340-5-1
- Warranty: 24 months
- Manufacturer: Quadrios
Frequently bought together
Customer reviews
Similar products
See and discover other items from category ESD PG Connectors & Cables