QuickCool QG-SHP-H 1.00-B 12.10-350 MN Heat pipe levelled 0.41 K/W (L x W x H) 350 x 12.1 x 1 mm
A heatpipe is a component that transports heat very efficiently from one location to another. It can transport 2 to 3 orders of magnitude (100 to 1000 times) more heat than a solid copper component of similar geometric dimensions. The heatpipe uses t…
A heatpipe is a component that transports heat very efficiently from one location to another. It can transport 2 to 3 orders of magnitude (100 to 1000 times) more heat than a solid copper component of similar geometric dimensions. The heatpipe uses t…
Heat-pipes, flattened
A heatpipe is a component that transports heat very efficiently from one location to another. It can transport 2 to 3 orders of magnitude (100 to 1000 times) more heat than a solid copper component of similar geometric dimensions. The heatpipe uses the physical effect whereby the evaporation and condensation of a liquid is converted into large quantities of energy. This physical process is also known as thermosyphon. A heatpipe is made from high-purity copper and the working medium is water. The water is distilled several times, completely degassed and demineralised. The low quantities in a heatpipe mean that there are no damaging effects to health or the environment. There are no safety considerations if the heatpipe is used correctly. Care should, however, be taken to ensure that the heatpipe does not overheat. If the temperature exceeds 250 °C the pressure in the heatpipe becomes so high that it can explode.
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Heat Pipes