raaco ToolCase Premium L - 67 139519 Universal Tool box (empty) 1-piece (W x H x D) 475 x 360 x 200 mm

  • Item no.: 1677647
  • Manufacturer no.: 139519
  • EAN: 5733439139519

Tool box with 67 insert pockets and lower section can be expanded with bottom shell. 10 push-in pockets on the bottom plate, and a range of 5 removable inserts in the bottom shell type 55. In case there are furthermore a double-sided tool panel with …

  • Warranty: 24 months
  • Manufacturer: raaco
  • Item no.: 1677647
  • Manufacturer no.: 139519
  • EAN: 5733439139519

Tool box with 67 insert pockets and lower section can be expanded with bottom shell. 10 push-in pockets on the bottom plate, and a range of 5 removable inserts in the bottom shell type 55. In case there are furthermore a double-sided tool panel with …

  • Warranty: 24 months
  • Manufacturer: raaco
Range of use Universal
Colour Black , Silver
Height 360 mm
Width 475 mm
Depth 200 mm
Weight 6.8 kg
Product type Tool box (empty)

Technical data

Range of use Universal
Colour Black , Silver
Height 360 mm
Width 475 mm
Depth 200 mm
Weight 6.8 kg
Product type Tool box (empty)

Frequently bought together

Similar products

See and discover other items from category Tool Cases