There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
Pushbutton
Protruding
Black
momentary
Short-travel
None
1 x Off/(On)
1 maker
Au
SMT
35 V
0.1 A
-40 °C
+90 °C
6.4 mm
5.1 mm
1 000 000 cycles
5.5 N
2100 pc(s)
(L x W) 6.4 mm x 5.1 mm
Yes
1.14.002.113/0000
Datasheet 703307 RAFI 1.14.002.113/0000 1.14.002.113/0000 Pushbutton 35 V 0.1 A 1 x Off/(On) momentary (L x W) 6.4 mm x 5.1 mm 2100 pc(s)