RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 1.00 m Black gold plated connectors Oehlbach XXL® Sub
Very exclusive analogue RCA cable for the cabling of a high-quality home hi-fi or home cinema system. A revolutionary design of the inner conductor provides for previously unimaginable low self-resistors with an extremely high degree of purity. When …
- Warranty: 24 months
- Manufacturer: Oehlbach
Very exclusive analogue RCA cable for the cabling of a high-quality home hi-fi or home cinema system. A revolutionary design of the inner conductor provides for previously unimaginable low self-resistors with an extremely high degree of purity. When …
- Warranty: 24 months
- Manufacturer: Oehlbach
Technical data
Cable type | RCA |
---|---|
No. of A connectors | 2 x |
Type A | RCA plug (phono) |
No. of B connections | 2 x |
Type B | RCA plug (phono) |
Cable length | 1.00 m |
Colour | Black |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Features | gold plated connectors |
Cable use | Audio/phono |
---|---|
Type | Cable |
Type | Round |
Cable type | Audio cable |
Halogen-free | No |
Core material | Copper |
Product type | Audio/phono Cable |
Documents & Downloads
Oehlbach XXL® BLACK Connection Master AF audio phono cable 1 m
Very exclusive analogue RCA cable for the cabling of a high-quality home hi-fi or home cinema system. A revolutionary design of the inner conductor provides for previously unimaginable low self-resistors with an extremely high degree of purity. When "Silver Gap HPOCC" manufacturing process, even the mono-crystalline transitions of the cast HPOCC again pure silver-filled. The result is the quasi a seamless structure of conductor, the ideal electrical properties for signal transmission. Silicon-Pin bolted 24-carat gold-plated solid metal connector connect these valuable inner conductor practically resistance-free with any audio component in a home hi-fi/home cinema system. The high technical claim of the cable is also its outer: The plugs are outside with real leather-covered and convince with an excellent surface feel.
This text is machine translated.
Highlights & Details
- Four-way shielded against external interference
- Pure copper inner conductor for best image transfer
- Gold-plated contacts (24 carat)
Facts
- Inner conductor material: mono-crystalline oxygen-free copper
- Cable sheath: resistant fabric coat
- Plug construction: bolted metal plug
- Cable geometry: round
- Shield-material: 2 x aluminum foil + 2 x copper braid
- Connector shape: straight
Delivery
- Oehlbach XXL® BLACK Connection Master AF audio phono cable 2 x 1 m
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Oehlbach
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Cables