Realme X50 5G Dual SIM smartphone 128 GB 6.57 inch (16.7 cm) Dual SIM Android™ 10 48 MP, 8 MP Green

  • Item no.: 2301491
  • Manufacturer no.: 0RMX2144
  • EAN: 6941399020436

Realme X50 5G Dual SIM smartphone Green

  • Warranty: 24 months
  • Manufacturer: Realme
  • Item no.: 2301491
  • Manufacturer no.: 0RMX2144
  • EAN: 6941399020436

Realme X50 5G Dual SIM smartphone Green

  • Warranty: 24 months
  • Manufacturer: Realme
Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.4 GHz
Display (cm) 16.7 cm
Screen size diagonal (inches) 6.57 inch
Display resolution 2400 x 1080 Pixel p
Display resolution mode Full-HD+
Resolution of built-in camera 48 MP , 8 MP
Front camera resolution 16 MP , 2 MP
Memory capacity 128 GB
RAM
6 GB
Bluetooth Yes
Bluetooth 5.1
GSM standard GSM/2G , UMTS/3G , LTE/4G , 5G , WiFi
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 800 MHz , 850 MHz , 900 MHz , 1700 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2600 MHz
Features Gorilla Glass 5
Contract None
Colour Green
Built-in Glonass Yes
Built-in GPS Yes
Width 75.8 mm
Height 163.8 mm
Depth 9.3 mm
Weight 202 g
Interfaces USB-C™
Rechargeable battery technology Li-ion
5G frequency band 700 MHz , 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2600 MHz
SIM card type
Dual SIM
Battery capacity 4200 mAh
Product type Dual SIM smartphone

Technical data

Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.4 GHz
Display (cm) 16.7 cm
Screen size diagonal (inches) 6.57 inch
Display resolution 2400 x 1080 Pixel p
Display resolution mode Full-HD+
Resolution of built-in camera 48 MP , 8 MP
Front camera resolution 16 MP , 2 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones