Reely Gen4 Pistol grip RC 2,4 GHz No. of channels: 4 Incl. receiver
Transmission and reception up to 300 meters rangeThe Reely pistol grip remote control of the fourth generation is equipped with four channels including receiver and creates a range of up to 300 meters. It is splash-proof, so that it can be used even …
Transmission and reception up to 300 meters rangeThe Reely pistol grip remote control of the fourth generation is equipped with four channels including receiver and creates a range of up to 300 meters. It is splash-proof, so that it can be used even …
4 channels Gen4 pistol grip remote control 2.4 GHz
Transmission and reception up to 300 meters range
The Reely pistol grip remote control of the fourth generation is equipped with four channels including receiver and creates a range of up to 300 meters. It is splash-proof, so that it can be used even in rainy weather. In addition, the remote control has a beginner mode as well as a normal mode, has a built-in single antenna and warns with low voltage below 4.2 V.
This text is machine translated.
Highlights & Details
4 CH Digital trim Built-in antenna - Splash-proof receiver
Facts
- Digital steering and throttle trim
- 4 CH(CH3: 3-position slide switch; CH4: key switch)
- Large power supply range of receiver: 3.5 - 8.4V
- New RF protocol: ANT
- Steering with adjustable end positon (dual rate)
- Speed limit function (50%)
- Integrated antenna
- Low voltage warning
Delivery
- Transmitter
- Receiver
- CD manual
Comments
Customer reviews
Similar products
See and discover other items from category Pistol Grip Remote Controls