Reflecta x10-Scan Negative scanner 14 MP PC-free digitizing, Display, Memory card slot, TV out
With the reflecta x 10-scan can be digitized slides and negatives in no time at all. A 14-Megapixel-CMOS-sensor provides for the highest image quality and enables short scan times of less than two seconds. The scanner has a 8.9 cm large LCD-Monitor a…
With the reflecta x 10-scan can be digitized slides and negatives in no time at all. A 14-Megapixel-CMOS-sensor provides for the highest image quality and enables short scan times of less than two seconds. The scanner has a 8.9 cm large LCD-Monitor a…
Reflecta x 10 SCAN FILM SCANNER-Film/slide scanner-USB
With the reflecta x 10-scan can be digitized slides and negatives in no time at all. A 14-Megapixel-CMOS-sensor provides for the highest image quality and enables short scan times of less than two seconds. The scanner has a 8.9 cm large LCD-Monitor and thus enables a comfortable view and select the pictures. The images can be saved as a JPEG files directly to an SD card. The included TV cable also allows the playback on TV. Thus, the Reflecta x10-scan as a stand-alone device is completely independent of computers and software.
This text is machine translated.
Highlights & Details
- Quickly and easily small format film and slide scanning
- Directly on SD-card
- 8.9 cm (3.5") TFT LCD display with preview function
- CMOS
Facts
- Image resolution: 4416 x2944 pixels
- Film type: Positive, color and black and white negative in the small format 135.
Delivery
- Scanners
- Power supply unit
- TV cable
- Holder for Negative, Holder for framed slides
- Cleaning brush
- Instructions for use on CD.
Comments
Customer reviews
Similar products
See and discover other items from category Photo & Film Scanners