
Highlights & Details
Reflection HRA19INT Internet radio
- Wireless Internet radio receives over 15,000 Internet radio stations from all over the worldDAB+/DAB/FM RadioAutomatic and manual transmitter searchPlayback of MP3, CD, CD-R & CD-RW (program function)6.1 cm (2.4-inch) TFT color display, Bluetooth®, AUX-IN, headphone jackEqualizer mode (Pop, Rock, Classic & Flat)
Technical specifications
- Product type
Internet desk radio
- Tuner
DAB+
FM
Internet
- hifi functions
AUX
Bluetooth
CD
Internet radio
- Playback of
CD, CD-R, CD-RW, MP3
- Dim
(W x H x D) 281 x 146 x 231 mm
- Interfaces (input)
Audio stereo (3.5 mm jack)
- Power supply (LOV)
mains-powered
- Power supply
PSU (included)
- Factory colour
Wood
- Width
281 mm
- Height
146 mm
- Depth
231 mm
- Wireless charging
No
- Tansfer standard
Bluetooth®
Documents & Downloads
Datasheet
Datasheet 2111965 Reflexion HRA19INT/WD Internet desk radio DAB+, FM, Internet AUX, Bluetooth, CD, Internet radio Wood
User & Safety Instructions
User & Safety Instructions 2111965 Reflexion HRA19INT/WD Internet desk radio DAB+, FM, Internet AUX, Bluetooth, CD, Internet radio Wood
User & Safety Instructions 2111965 Reflexion HRA19INT/WD Internet desk radio DAB+, FM, Internet AUX, Bluetooth, CD, Internet radio Wood
Description
This text is machine translated.
Features
- Internet/FM/DAB+/DAB radio
- 6 ccm (2.4 inch) TFT color display, Bluetooth, AUX-IN, headphone connection
- Automatic and manual channel search
- Playback of MP3, CD, CD-R & CD-RW (program function)
- Clock display with alarm
- Incl. fully functional remote control (batteries not included).
Scope of delivery
- Reflexion HRA19INT/BK, operating instructions, remote control, 230 V power supply
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio









