Relay Module DEK-REL- 24/O/1 2941154 Phoenix Contact

  • Item no.: 706236
  • Manufacturer no.: 2941154
  • EAN: 4017918080310

Relay terminal block, with soldered-in miniature relays, contact (AgNi+Au): small to medium loads, 1 N/O contact, input voltage 24 V AC/DC, for assembly on NS 35/7.5, terminal width 6.2 mm, design rotated

  • Item no.: 706236
  • Manufacturer no.: 2941154
  • EAN: 4017918080310

Relay terminal block, with soldered-in miniature relays, contact (AgNi+Au): small to medium loads, 1 N/O contact, input voltage 24 V AC/DC, for assembly on NS 35/7.5, terminal width 6.2 mm, design rotated

Type DEK-REL- 24/O/1
Contact type 1 maker
Nominal voltage 24 V DC , 24 V AC
Switching voltage (max.) 125 V DC , 250 V AC
Switching current (max.) 3 A
Max. switching capacity 750 VA
Content 10 pc(s)
Industrial packaging Yes
Product type Relay terminal

Technical data

Type DEK-REL- 24/O/1
Contact type 1 maker
Nominal voltage 24 V DC , 24 V AC
Switching voltage (max.) 125 V DC , 250 V AC
Switching current (max.) 3 A
Max. switching capacity 750 VA
Content 10 pc(s)
Industrial packaging Yes
Product type Relay terminal

Frequently bought together

Similar products

See and discover other items from category Industrial Relays