Relay Module PR2-RSC3-LV- 24AC/2X21 2834656 Phoenix Contact
Preassembled relay modules with screw connection, consisting of: Relay socket, industrial relay with integrated LED and engage/disengage manual actuate lever, varistor protective module, and retaining bracket. Input voltage: 24 V AC, two PDTs, 10 A
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Preassembled relay modules with screw connection, consisting of: Relay socket, industrial relay with integrated LED and engage/disengage manual actuate lever, varistor protective module, and retaining bracket. Input voltage: 24 V AC, two PDTs, 10 A
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Technical data
Type | PR2-RSC3-LV- 24AC/2X21 |
---|---|
Contact type | 2 change-overs |
Nominal voltage | 24 V DC |
Switching voltage (max.) | 250 V DC , 250 V AC |
Switching current (max.) | 10 A |
Max. switching capacity | 2500 VA |
Content | 5 pc(s) |
Industrial packaging | Yes |
Product type | Relay component |
Documents & Downloads
Relay Module PR2-RSC3-LV- 24AC/2X21
Preassembled relay modules with screw connection, consisting of: Relay socket, industrial relay with integrated LED and engage/disengage manual actuate lever, varistor protective module, and retaining bracket. Input voltage: 24 V AC, two PDTs, 10 A
Highlights & Details
- Industrial packaging with 5 pieces
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Industrial Relays