Remote switch DIN rail Siemens 5TT4468-2 2 change-overs 400 V 40 A 1 pc(s)
Remote control switch Contact for 63 A Voltage 230 V AC 2 NO 2 NC Siemens switching devices for applications in residential and functional buildings and industrial applications. The innovative switching devices from Siemens are an important part of t…
- Warranty: 24 months
- Manufacturer: Siemens
Remote control switch Contact for 63 A Voltage 230 V AC 2 NO 2 NC Siemens switching devices for applications in residential and functional buildings and industrial applications. The innovative switching devices from Siemens are an important part of t…
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- Protection class: IP20
- Weight: 290 g
Type | 5TT4468-2 |
---|---|
Operating voltage | 400 V |
Min. operating voltage | 230 V |
Max. operating voltage | 400 V |
Operating voltage | 230 - 400 V |
Contact type | 2 change-overs |
Switching current (max.) | 40 A |
Electrical lifespan | 50000 |
Mounting type | DIN rail |
Min. temperature | +25 °C |
Max. temperature | +55 °C |
---|---|
Width | 70 mm |
Height | 90 mm |
Depth | 73 mm |
Dim | (W x H x D) 70 x 90 x 73 mm |
Content | 1 pc(s) |
Product type | Remote switch |
Documents & Downloads
Remote switch contact for 63 A voltage 230 V AC 2 NO 2 NC
Remote control switch Contact for 63 A Voltage 230 V AC 2 NO 2 NC Siemens switching devices for applications in residential and functional buildings and industrial applications. The innovative switching devices from Siemens are an important part of the SENTRON components for electrical installations. With the remote control switches, all-or-nothing relays, Insta contactors and time switches, they provide countless possibilities for implementing various switching functions. Whether for a residential buildings, infrastructure or industrial applications, Siemens offers the right portfolio for all switching functions. We provide the right device for every requirement. Key features of the switchgears from Siemens: 1. User-friendly and easy installation and connection technology. 2. Reliable safety during installation with standard touch protection. 3. Comprehensive and easy-to-install accessories. 4. Optimized technology for your safety – only from Siemens. www.siemens.com/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Impulse Changeover Switches