Renkforce Control 250 Outdoor speaker 30 W IP54 Black 1 Pair

  • Item no.: 1414481
  • Manufacturer no.: RF-4243443
  • EAN: 4016139062969

Exactly the right speaker, if a high sound quality and robustness in the outdoor area is of vital importance. The ideal speakers for open-air events, pedestrian zones, terraces, sports facilities, etc. However, the loudspeakers should be placed in th…

  • Item no.: 1414481
  • Manufacturer no.: RF-4243443
  • EAN: 4016139062969

Exactly the right speaker, if a high sound quality and robustness in the outdoor area is of vital importance. The ideal speakers for open-air events, pedestrian zones, terraces, sports facilities, etc. However, the loudspeakers should be placed in th…

Type Square
RMS capacity 30 W
Max. load 70 W
Impedance 8 Ω
Max. sound pressure 85 dB
Material ABS plastic
IP rating
IP54
Features UV-resistant , sprayproof
Colour Black
Weight 4.46 kg
Length 139 mm
Width 234 mm
Height 160 mm
Content 1 Pair
Dim (L x W x H) 139 x 234 x 160 mm
Product type Outdoor speaker

Technical data

Type Square
RMS capacity 30 W
Max. load 70 W
Impedance 8 Ω
Max. sound pressure 85 dB
Material ABS plastic
IP rating
IP54
Features UV-resistant , sprayproof
Colour Black
Weight 4.46 kg

Frequently bought together

Similar products

See and discover other items from category Outdoor Speakers