Renkforce CR28E External memory card reader USB 3.0 Black

  • Item no.: 1371588
  • Manufacturer no.: RF-4114764
  • EAN: 4016138990782

Reads SD and microSD cards up to 64 GB storage capacity. The sliding mechanism prevents damage to the USB connection and prevents the loss of the protective cap.

This text is machine translated.

  • Item no.: 1371588
  • Manufacturer no.: RF-4114764
  • EAN: 4016138990782

Reads SD and microSD cards up to 64 GB storage capacity. The sliding mechanism prevents damage to the USB connection and prevents the loss of the protective cap.

This text is machine translated.

Interfaces USB 3.0
Supported memory cards SD , SDHC , SDXC , MMC , microSD , microSDHC , microSDXC
Features retractable USB port
Colour Black
Width 20 mm
Height 13 mm
Depth 70 mm
Weight 9.2 g
Product type External memory card reader

Technical data

Interfaces USB 3.0
Supported memory cards SD , SDHC , SDXC , MMC , microSD , microSDHC , microSDXC
Features retractable USB port
Colour Black
Width 20 mm
Height 13 mm
Depth 70 mm
Weight 9.2 g
Product type External memory card reader

Frequently bought together

Similar products

See and discover other items from category Memory Card Readers