Renkforce DisplayPort Cable [1x DisplayPort plug - 1x DisplayPort plug] 20 m Black

  • Item no.: 1693250
  • Manufacturer no.: RF-3386500
  • EAN: 4053199543809
Variants

They often have picture signals over long distances or in other rooms. Unlike Wireless LAN is a firm wiring is not susceptible to interference. With this cable, you can display port even in the existing empty pipe laying - additional drilling is not …

  • Item no.: 1693250
  • Manufacturer no.: RF-3386500
  • EAN: 4053199543809
Variants

They often have picture signals over long distances or in other rooms. Unlike Wireless LAN is a firm wiring is not susceptible to interference. With this cable, you can display port even in the existing empty pipe laying - additional drilling is not …

Cable type DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B DisplayPort plug
Cable length 20 m
Colour Black
Shielding Braid shielding
Connector type straight
Features for conduit fitting
AWG
26
Cable use TV/monitor
type Cable
Type Round
Cable type DisplayPort 1.2
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 3840 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B DisplayPort plug
Cable length 20 m
Colour Black
Shielding Braid shielding
Connector type straight
Features for conduit fitting

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables