Renkforce DisplayPort / VGA Adapter [1x Mini DisplayPort plug - 1x VGA socket] Black gold plated connectors 7.00 cm
Variants
Latest notebooks and PCs are often equipped with a Mini DisplayPort interface. You will need this adapter to be able to connect your existing monitor that uses a VGA connector to your computer.
- Warranty: 24 months
- Manufacturer: Renkforce
Variants
Latest notebooks and PCs are often equipped with a Mini DisplayPort interface. You will need this adapter to be able to connect your existing monitor that uses a VGA connector to your computer.
- Warranty: 24 months
- Manufacturer: Renkforce
Technical data
- Connection type A: Mini DisplayPort plug
- Connection type B: VGA socket
- Cable length: 0.07 m
- Shielding: Shielding foil
- AWG: 32
- Inner conductor material: Copper
- Resolution (max.): 1920 x 1080 pixel
- Cable version: Mini DisplayPort 1.2, VGA
Cable type | DisplayPort , VGA |
---|---|
No. of A connectors | 1 x |
Type A | Mini DisplayPort plug |
No. of B connections | 1 x |
Type B | VGA socket |
Cable length | 7.00 cm |
Colour | Black |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Features | gold plated connectors |
AWG | 32 |
---|---|
Cable use | TV/monitor |
type | Adapter |
Type | Round |
Cable type | DisplayPort 1.2 , VGA |
Core material | Copper |
Signal flow direction | Unidirectional (uni) |
Video resolution | 1920 x 1200 p |
Product type | TV/monitor Adapter |
Mini DisplayPort to VGA Adapter Cable
Latest notebooks and PCs are often equipped with a Mini DisplayPort interface. You will need this adapter to be able to connect your existing monitor that uses a VGA connector to your computer.
Highlights & Details
- For connecting VGA monitors to your Mini-DisplayPort PC
- Supports a resolution of up to 1920 x 1080 pixel
- Warranty: 24 months
- Manufacturer: Renkforce
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters