Renkforce DVI Adapter [1x DVI plug 29-pin - 1x DVI socket 29-pin] Black
During the installation of monitor, TV or video projectors, it can quickly be closely and connection of the devices is difficult. With this angle adapter, you can easily handle difficult bottlenecks and protect your cable from cable breaks.An acciden…
- Warranty: 24 months
- Manufacturer: Renkforce
During the installation of monitor, TV or video projectors, it can quickly be closely and connection of the devices is difficult. With this angle adapter, you can easily handle difficult bottlenecks and protect your cable from cable breaks.An acciden…
- Warranty: 24 months
- Manufacturer: Renkforce
Technical data
Cable type | DVI |
---|---|
No. of A connectors | 1 x |
Type A | DVI plug 29-pin |
No. of B connections | 1 x |
Type B | DVI socket 29-pin |
Colour | Black |
Connector type | angled on one side |
Cable use | TV/monitor |
type | Adapter |
Cable type | DVI-I Dual Link |
Signal flow direction | Bidirectional (bi) |
---|---|
Video resolution | 2560 x 1600 p |
Product type | TV/monitor Adapter |
Documents & Downloads
Renkforce DVI angle adapter plug to socket 90°
During the installation of monitor, TV or video projectors, it can quickly be closely and connection of the devices is difficult. With this angle adapter, you can easily handle difficult bottlenecks and protect your cable from cable breaks.
An accidental removal possible
The additional screw connection on the adapter input as well as the output provides the professional use for maximum safety. You simply turn the screw cap into the provided socket - finished. Remove the VGA connector careless is no longer possible.
RoHS/REACH Compliance
All Renkforce adapters and cables fully comply with RoHS and REACH guidelines issued by the EU. Both standards help protect the environment by restricting and licensing hazardous material used in electrical and electronic equipment.
This text is machine translated.
Highlights & Details
- Ideal for installation of DVI cables in confined spaces.
- With knurled screws and hex nuts for fixing
- Avoids efficiently cable breaks
- Warranty: 24 months
- Manufacturer: Renkforce
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters