Renkforce Mediacenter-Set Raspberry Pi® 3 B 1 GB 4 x 1.2 GHz PSU, Housing, Noobs OS, HDMI cable, Heatsink
Raspberry Pi® 3 is a powerful successor to the extremely popular credit card–sized single-board computer. This 3rd-generation Raspberry comes with a high-performance ARM Cortex A53 4x 1.2 GHz quad core processor. This upgrade gives the Pi® 3 way more…
- Warranty: 24 months
- Manufacturer: Renkforce
Raspberry Pi® 3 is a powerful successor to the extremely popular credit card–sized single-board computer. This 3rd-generation Raspberry comes with a high-performance ARM Cortex A53 4x 1.2 GHz quad core processor. This upgrade gives the Pi® 3 way more…
- Warranty: 24 months
- Manufacturer: Renkforce
Technical data
Type | Raspberry Pi® 3 B |
---|---|
SoC | Broadcom BCM2837 |
Processor | ARM Cortex-A53 |
Processor cores (No.) | 4 x |
GPU | Broadcom Video Core IV |
RAM | 1 GB |
Clock speed | 1.2 GHz |
Memory type | DDR2 |
Operating system (Version) | Noobs |
Memory capacity | 8 GB |
Internal ports | CSI (camera) , DSI (display) , GPIO (40-pin) |
---|---|
External ports | 4x USB 2.0 , LAN (10/100) , 3.5 mm jack , HDMI™ , micro SD , micro USB (current) |
Wi-Fi | b/g/n |
Bluetooth | 4.1 |
Power supply (LOV) | via USB |
Output voltage (min.) | 5 V DC |
Output current | 2.5 A |
Content | PSU , Housing , Noobs OS , HDMI cable , Heatsink |
Length | 85 mm |
Width | 56 mm |
Height | 17 mm |
Product type | SBC starter kit |
Renkforce Raspberry Pi ® 3 Media Center Kit
Raspberry Pi® 3 is a powerful successor to the extremely popular credit card–sized single-board computer. This 3rd-generation Raspberry comes with a high-performance ARM Cortex A53 4x 1.2 GHz quad core processor. This upgrade gives the Pi® 3 way more bite when it comes to a wide range of applications. Also features Wi-Fi and Bluetooth Low Energy to facilitate networking. Pi® 3 board layout and connectivity match Pi® 2 Model B and Pi® B+.
You can convert your Raspberry with this starter kit in a media center. The Open Elec Linux distribution leads Kodi (XBMC) quickly and efficiently. Enjoy photos, movies and music on a clear surface and enter your multimedia files over the network. The Media Center Set includes matched accessories. With Kodi can be almost all common audio and video formats can be played. It has been designed for network playback, so you can connect your multimedia files from anywhere in the house or directly from the Internet. Kodi can CDs and DVDs directly from the hard disk or other data media play. Kodi analyzes all media and created you a personalized library using your own Box-Covern, descriptions and other gimmicks. There are playlist and slideshow features, a weather forecast function and many audio-visualizations. Once installed, your Raspberry Pi ® a fully functional multimedia jukebox.
The Alumindum-Gehause offers the board the necessary protection and allows access to the interfaces. Power is supplied via the micro USB adaptor with 2.5 A output current and a removable clip function for the international use. With pre-installed open elec Linux distribution on the MicroSD card, you can immediately get started. A connection to a monitor or even the TV-set can be established via the enclosed HDMI™ cable.
The absolute versatility distinguish the Raspberry Pi ® Set. Use it as a mini PC in your living room, play back videos in Full HD via the HDMI™ output, or interconnect the Pi® 3 to other PCBs via the GPIO port to assemble more complex controllers.
Instead of a hard drive. Raspberry Pi ® 3 boots and stores data via the MicroSD card slot on the back side of the PCB.
Raspberry Pi® 3 vs. Raspberry Pi® 2 Model B
- ARM Cortex-A53 4x 1.2 GHz quad core processor (Raspberry Pi ® 2 - 4 x 900 MHz)
- Onboard BCM43143 Wi-Fi (Raspberry Pi® 2 - no Wi-Fi)
- Onboard Bluetooth Low Energy (BLE) (Raspberry Pi® 2 - no Bluetooth)
This text is machine translated.
Highlights & Details
- Renkforce Raspberry Pi ® 3 Starter set incl. accessories
- ARM Cortex A53 64-bit processor (4x 1.2 GHz)
- Wi-fi and Bluetooth® Low Energy onBoard
- USB and HDMI-connections
- Versatile and expandable
Delivery
- Raspberry Pi ® 3 Model B 1 GB
- Raspberry Pi aluminum casing.
- Raspberry Pi Micro-USB power supply 2.5 A with alternating clips for Europe, UK, Australia, USA
- Open elec operating system on 8 GB MicroSD card
- Kuhlkorper-Set
- HDMI™ cable
- Warranty: 24 months
- Manufacturer: Renkforce
Comments
HDMI™ is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Single Board Computers (SBCs)