Technical data
Interfaces | USB 3.0 , Micro USB 2.0 |
---|---|
Suitable for Android | USB OTG |
Colour | Black |
Weight | 6 g |
Width | 20 mm |
Height | 8 mm |
Depth | 59 mm |
Dim | (W x H x D) 20 x 8 x 59 mm |
Supported memory cards | microSD , microSDHC , microSDXC |
Product type | USB smartphone/table card reader |
Renkforce OTG Card Reader USB 3.0
Highlights & Details
- Supports FAT/FAT32 on the memory cards
- USB 3.0 interface
- Suitable for micro SDHC and micro SDXC cards
Delivery
- OTG-card reader
- User manual.
System Requirements
- Windows® 2000
- Windows XP
- Windows Vista™
- Windows® 7
- Windows® 8.1
- Mac OS X 10. - 10.9
- Smartphone:
- Android 4.0 and Android 5.1
- Warranty: 24 months
- Manufacturer: Renkforce
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Phone & Tablet Memory Expansion