Renkforce PC tuning kit Intel® Celeron® G 4930 (2 x 3.2 GHz) 8 GB Intel UHD Graphics 610 Micro-ATX
Renkforce upgrade kit to get the complete package in your computer. The tuning kit is one of the most effective ways to achieve the targeted performance enhancement of a desktop computer. The perfectly coordinated complete set consists of mainboard, …
- Warranty: 24 months
- Manufacturer: Renkforce
Renkforce upgrade kit to get the complete package in your computer. The tuning kit is one of the most effective ways to achieve the targeted performance enhancement of a desktop computer. The perfectly coordinated complete set consists of mainboard, …
- Warranty: 24 months
- Manufacturer: Renkforce
Technical data
- Onboard connections:
- - 1 x 24-pin ATX main power connector
- - 1 x 8-pin ATX 12V power connector
- - 1 x CPU fan header
- - 1 x system fan header
- - 1 x M.2 socket 3 connector
- - 4 x SATA 6Gb/s connectors
- - 1 x front panel header
- - 1 x front panel audio header
- - 1 x USB 3.1 Gen 1 header
- - 1 x USB 2.0/1.1 header
- - 1 x Trusted Platform Module (TPM) header (2x6 pin, for the GC-TPM2.0_S module only)
- - 1 x Clear CMOS jumper
Range of uses | Office , Home , Media |
---|---|
Chipset | Intel® H310 |
Form factor | Micro-ATX |
RAM | 8 GB |
Graphics card type | Intel UHD Graphics |
Graphics card type | 610 |
Motherboard | Gigabyte H310M-S2H |
CPU series | Intel® Celeron® |
Processor/type | G 4930 |
Processor cores (No.) | 2 x |
CPU speed | 3.2 GHz |
---|---|
Interfaces | Audio 5.1 (3.5 mm jack) , DVI , HDMI™ , Headphone jack (3.5 mm) , LAN (10/100/1000 Mbps) , M.2 , Microphone (3.5 mm jack) , PCI-Express , PS/2 , SATA III , USB 2.0 , USB 3.2 (Gen 1) , VGA |
No. of DDR4 slots | 2 x |
No. of Gigabit LANs | 1 x |
No. of PCIe x1 | 2 x |
No. of PCIe 3.0 x16 | 1 x |
No. of PS/2 ports | 2 x |
No. of SATA III ports | 4 x |
No. of USB 2.0 ports | 4 x |
Onboard audio | 5.1 |
Base | Intel® 1151 |
No. of USB 3.1 | 2 x |
Product type | PC tuning kit |
PC Tuning Kit, Intel G-4930 8GB
Renkforce upgrade kit to get the complete package in your computer. The tuning kit is one of the most effective ways to achieve the targeted performance enhancement of a desktop computer. The perfectly coordinated complete set consists of mainboard, processor, RAM and CPU cooler and is already assembled. Replacing key components that are critical to the performance of the PC will bring the PC up to date with state-of-the-art technology.
Perfectly matched
CPU: Intel G-4930 (2 x 3.2 GHz) Processor
Main board: Gigabyte H310M-S2H Micro-ATX
main memory: 8GB DDR4
fully assembled and tested!
Even more performance
upgrading your PC system with a new tuning kit offers you the perfect option to replace additional hardware with the latest components. You decide yourself whether existing drives are still used or whether your system is supplemented by a fast SSD, for example. Replace your PC case and power supply that has been coming into the years and put on a new design and higher energy efficiency. With existing plug-in cards such as graphics cards, make sure that the new upgrade set contains the corresponding interfaces (PCI/PCIe x1/PCIe x16
This text is machine translated.
Highlights & Details
- Intel G-4930 CPU, 2 x 3.2 GHZ
- Gigabyte motherboard, H310M-S2H
- 8GB DDR4 main memory
- Two screens can be operated simultaneously
- The ultimate performance booster for your PC
- Synchronized components
- Assembled.
Delivery
- CPU, cooler, main memory, mainboard, driver CD, manual
- Warranty: 24 months
- Manufacturer: Renkforce
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Upgrade Kits