Renkforce RF-3388350 USB / DisplayPort / HDMI Adapter [1x USB-C plug - 1x DisplayPort socket, HDMI socket] Black gold pl
Current notebook, PC and smartphones are often equipped with a USB-C™ interface. In addition to data transfer, video signals can also be output via this connection. With this USB-C™ to DisplayPort + HDMI video adapter, you have two video connections …
- Warranty: 24 months
- Manufacturer: Renkforce
Current notebook, PC and smartphones are often equipped with a USB-C™ interface. In addition to data transfer, video signals can also be output via this connection. With this USB-C™ to DisplayPort + HDMI video adapter, you have two video connections …
- Warranty: 24 months
- Manufacturer: Renkforce
Technical data
Cable type | USB , DisplayPort , HDMI |
---|---|
No. of A connectors | 1 x |
Type A | USB-C plug |
No. of B connections | 1 x |
Type B | DisplayPort socket , HDMI socket |
Cable length | 10.00 cm |
Colour | Black |
Shielding | Shielding film |
Connector type | straight |
Features | gold plated connectors |
AWG | 32 |
---|---|
Cable use | TV/monitor |
Type | Adapter |
Type | Round |
Core material | Copper |
Signal flow direction | Unidirectional (uni) |
Video resolution | 3840 x 2160 p |
Product type | TV/monitor Adapter |
Renkforce USB-C™ to display port + HDMI video adapter
Current notebook, PC and smartphones are often equipped with a USB-C™ interface. In addition to data transfer, video signals can also be output via this connection. With this USB-C™ to DisplayPort + HDMI video adapter, you have two video connections in a single adapter and can thus easily connect devices such as external monitors, TVs or projectors with your PC/notebook or Mac.
Dual video output
Both video outputs can be used simultaneously. Here you can display the content of your notebook or PC either duplicate or also extend to the two screen cleaner - Perfect for conference rooms, schools, exhibitions and presentations.
Gold Is Key
The gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.
Copper Core
The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.
RoHS/REACH Compliance
All Renkforce adapters and cables fully comply with RoHS and REACH guidelines issued by the EU. Both standards help protect the environment by restricting and licensing hazardous material used in electrical and electronic equipment.
This text is machine translated.
Highlights & Details
- Output video signals via USB-C™ to an external monitor
- Fits for almost all monitors/projector - all popular video connections in an adapter
- Supports resolutions up to 3840 x 2160 pixels @ 60 Hz
- Adapter requires no external power supply (bus-powered)
- Plug & Play - no software required
- In elegant aluminium casing
- Warranty: 24 months
- Manufacturer: Renkforce
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters