Renkforce rf-docking-04 USB 3.0 SATA III 1 port HDD docking station USB hub
You can quickly create backups of your removed SATA hard disks, no matter whether 6.4 cm (2.5") or 8.9 cm (3.5"). No matter whether pictures, videos or documents, no data will be lost. Remains a hard disk in the docking station, it is via the PC as a…
- Warranty: 24 months
- Manufacturer: Renkforce
You can quickly create backups of your removed SATA hard disks, no matter whether 6.4 cm (2.5") or 8.9 cm (3.5"). No matter whether pictures, videos or documents, no data will be lost. Remains a hard disk in the docking station, it is via the PC as a…
- Warranty: 24 months
- Manufacturer: Renkforce
Technical data
Connector (PC) | USB 3.0 |
---|---|
Connector (HDD) | SATA III |
Features | USB hub |
Supported memory size | 4000 GB |
Weight | 215 g |
Width | 113 mm |
Height | 92 mm |
Depth | 94 mm |
Product type | HDD docking station |
Renkforce USB 3.0 hard drive docking station with USB Hub
You can quickly create backups of your removed SATA hard disks, no matter whether 6.4 cm (2.5") or 8.9 cm (3.5"). No matter whether pictures, videos or documents, no data will be lost. Remains a hard disk in the docking station, it is via the PC as an external memory expansion. Practical: via the built-in 3-Port USB 3.0 Hub, you can use more USB-sticks, hard disks or other USB-devices. The Renkforce docking station supports SATA III. This allows the fast SATA III hard disks with the full USB 3.0 speed of 5 GBit/s can be copied - perfect for the copying of large amounts of data.
This text is machine translated.
Highlights & Details
- Ideal for data backup removed SATA notebook or PC hard disk
- Supports 6 GBit/s SATA hard disks and USB 3.0 for fast backups
- Built-in 3-Port USB 3.0 hub for connecting USB sticks or hard disks
Facts
- LED display for power supply and data flow
- One-touch backup function
- Supports hard drive sizes of up to 4 TB
- Backward compatible with SATA II and USB 2.0 Standard
- Supports 6.4 cm (2.5") and 8.9 cm (3.5") SATA hard disks
Delivery
- HDD docking station
- USB 3.0 connection cable
- 12V / 2A power supply unit
- Driver CD
- User manual.
System Requirements
- Windows XP
- Windows Vista™
- Windows® 7
- Windows® 8.
- Warranty: 24 months
- Manufacturer: Renkforce
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Hard Drive Docking Stations