Renkforce RF-TB240WW Soundbar Black incl. cordless subwoofer, Bluetooth, NFC

  • Item no.: 1561699
  • Manufacturer no.: RF-4685097
  • EAN: 4016139199122

Home cinema isn't just about some action flicks and popcorn. Feeling like being in the middle of the action requires proper audio. Use the renkforce RF-TB240WW to improve TV audio/other audio devices. Bluetooth and NFC allow wireless audio playback f…

  • Item no.: 1561699
  • Manufacturer no.: RF-4685097
  • EAN: 4016139199122

Home cinema isn't just about some action flicks and popcorn. Feeling like being in the middle of the action requires proper audio. Use the renkforce RF-TB240WW to improve TV audio/other audio devices. Bluetooth and NFC allow wireless audio playback f…

Features incl. cordless subwoofer , Bluetooth , NFC
Max. audio capacity 120 W
Frequency range 30-20 kHz
Impedance 4 Ω
No. of optical inputs 1 x
Interfaces (input) Audio stereo (3.5 mm jack) , Digital audio (coax) , Digital audio (optical) , Bluetooth , NFC
Colour Black
Width 430 mm
Height 50 mm
T 144 mm
Weight 4 kg
Content 1 pc(s)
Product type Soundbar

Technical data

Features incl. cordless subwoofer , Bluetooth , NFC
Max. audio capacity 120 W
Frequency range 30-20 kHz
Impedance 4 Ω
No. of optical inputs 1 x
Interfaces (input) Audio stereo (3.5 mm jack) , Digital audio (coax) , Digital audio (optical) , Bluetooth , NFC
Colour Black
Width 430 mm
Height 50 mm
T 144 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Soundbars