Highlights & Details
Renkforce RF-4548306 USB / HDMI Adapter [1x USB-C® plug - 1x HDMI socket, USB 3.2 1st Gen port A (USB 3.0), USB-C® socket] Black gold plated connectors 12.00 cm
- There HDMI signals via USB-C™ to an external monitor
- Supports resolutions up to 3840 x 2160 pixels @ 30/60 Hz
- With additional USB 3.0 port transfer rates of up to 5 GB/s
- In elegant aluminium casing
- Additional USB charging port for convenient charging of the notebook C™
Technical specifications
- Product type
TV/monitor Adapter
- Connection type
USB
HDMI
- No. of A connectors
1 x
- Type A
USB-C® plug
- No. of B connections
1 x
- Type B
HDMI socket
USB 3.2 1st Gen port A (USB 3.0)
USB-C® socket
- Cable length
12.00 cm
- Factory colour
Black
- Video resolution
3840 x 2160 Pixel
- Shielding
Braid shielding/shielding film
- Connector version
straight
- Cable features
gold plated connectors
32/24
- Cable use
TV/monitor
- Version
Adapter
- Range of use
Monitors/TV adapters
Copper
- Cable design
Round
- Cable version
HDMI High Speed
- Signal flow direction
Unidirectional (uni)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1516102 Renkforce RF-4548306 USB / HDMI Adapter [1x USB-C® plug - 1x HDMI socket, USB 3.2 1st Gen port A (USB 3.0), USB-C® socke
User & Safety Instructions 1516102 Renkforce RF-4548306 USB / HDMI Adapter [1x USB-C® plug - 1x HDMI socket, USB 3.2 1st Gen port A (USB 3.0), USB-C® socke
Conformity certificate
Conformity certificate 1516102 Renkforce RF-4548306 USB / HDMI Adapter [1x USB-C® plug - 1x HDMI socket, USB 3.2 1st Gen port A (USB 3.0), USB-C® socke
Description
Use what you already have
Current notebooks, PCs but also smartphones and tablets are often equipped with a USB-C™ interface. Thanks to the USB-C™ to HDMI + USB 3.0 multi-port adapter, you can continue to older peripherals via the additional USB-A connector on the adapter. This protects the environment and your wallet.
Get your flexibility back
USB-C™ ensures both high-speed transmission of audio/video and high-speed battery charging. Manufacturers now only rely on one single connection type for notebooks: USB-C™. With this adapter you can finally existing peripherals like USB hard disks, external HDMI monitors connect - and thereby, the USB-C™ connection is not lost.
SuperSpeed USB / USB 3.0
Boost your data transfer rates by using USB 3.0 to connect a wide range of peripherals such as external hard drives or digital cameras to your PC. Large data volumes such as HD movies and photos you can transfer within a few seconds with speeds of up to 5 GB/s. In comparison to USB 2.0 offers this ten times the data transfer rate.
Works with any computer
The installation of the multi-port adapter is very easy: connect the adapter to your computer. Whether Windows, Mac or Linux - it is of any operating system automatically recognized and installed. So that you can use the full speed, your computer via a USB 3.0 interface.
Additional USB-C™ charging port
Thanks to the USB-C™ charging port integrated in the hub, you can loop the charging current directly through to your notebook. This way you lose no connection on your notebook.
This text is machine translated.
Features
- Length of built-in USB cable: 12 cm
- Plug & Play support
- USB 1.1 / 2.0 backwards compatibility
Scope of delivery
- USB-C™ to HDMI + USB 3.0 multi-port adapter
- User manual.