Renkforce USB / VGA Cable 0.50 m Black [1x USB-C plug - 1x VGA plug]

  • Item no.: 1692848
  • Manufacturer no.: RF-3385696
  • EAN: 4053199543458

Current laptops and PCs are often equipped with a USB-C™ interface. In addition to data transfer, video signals can also be output via this connection. With this USB-C™ to VGA cable, you can use your existing DVI-enabled devices such as external moni…

  • Item no.: 1692848
  • Manufacturer no.: RF-3385696
  • EAN: 4053199543458

Current laptops and PCs are often equipped with a USB-C™ interface. In addition to data transfer, video signals can also be output via this connection. With this USB-C™ to VGA cable, you can use your existing DVI-enabled devices such as external moni…

Cable type USB , VGA
No. of A connectors 1 x
Type A USB-C plug
No. of B connections 1 x
Type B VGA plug
Cable length 0.50 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
AWG
32/24
Cable use TV/monitor
type Cable
Type Round
Cable type VGA
Core material
Copper
Signal flow direction Unidirectional (uni)
Video resolution 1920 x 1080 p
Product type TV/monitor Cable

Technical data

Cable type USB , VGA
No. of A connectors 1 x
Type A USB-C plug
No. of B connections 1 x
Type B VGA plug
Cable length 0.50 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
AWG
32/24

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables