Renkforce UT300 Indoor thermostat Adapter -40 up to 99 °C

  • Item no.: 1373757
  • Manufacturer no.: UT300
  • EAN: 4016139045719

Universal electronic thermostat with digital display of the switch-on and switch-off temperature as well as the current temperature. The thermostat can be used in almost all situations that require temperature control in heating or refrigerating syst…

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
  • Operating voltage: 230 V/AC, 50 Hz
  • Switching capacity: 16 A, 3680 W (ohmic load)
  • Protection rating: IP20
  • Dimensions (W x H x D): 55 x 134 x 40 mm
  • Weight: 225 g
Category Indoor thermostat
Operation type electronical
Max. temperature setting 99 °C
Temperature settings -40 up to 99 °C
Display Yes
Remote sensor Yes
Mounting type Adapter
Power supply (LOV) mains-powered
Operating voltage 230 V
Hysteresis 0.1 °C
Contact load capacity 3680 W
Contact current 16 A
Nighttime drop No
Colour White
Width 40 mm
Height 134 mm
Length 55 mm
IP rating
IP20
Frost protection No
Compatible with Heaters , Air conditioners
Min. temperature setting -40 °C
Weight 225 g
Indoor thermostat

Technical data

  • Operating voltage: 230 V/AC, 50 Hz
  • Switching capacity: 16 A, 3680 W (ohmic load)
  • Protection rating: IP20
  • Dimensions (W x H x D): 55 x 134 x 40 mm
  • Weight: 225 g
Category Indoor thermostat
Operation type electronical
Max. temperature setting 99 °C
Temperature settings -40 up to 99 °C
Display Yes
Remote sensor Yes
Mounting type Adapter
Power supply (LOV) mains-powered
Operating voltage 230 V
Hysteresis 0.1 °C

Similar products

See and discover other items from category Indoor Thermostats