Reolink NVS16-5KB8-A rl5kb8 LAN IP-CCTV camera set 16-channel incl. 8 cameras 4096 x 2512 p
With a very high resolution of 10 MP (4096 x 2512 pixels), the 5K monitoring system records pin-sharp images with precise details and offers smooth videos without delay and jerks.The new Reolink camera models with a resolution of 10 MP (4096 x 2512 p…
With a very high resolution of 10 MP (4096 x 2512 pixels), the 5K monitoring system records pin-sharp images with precise details and offers smooth videos without delay and jerks.The new Reolink camera models with a resolution of 10 MP (4096 x 2512 p…
Reolink 16-channel IP CCTV camera set incl. 8 cameras for Outdoors NVS16-5KB8-A
With a very high resolution of 10 MP (4096 x 2512 pixels), the 5K monitoring system records pin-sharp images with precise details and offers smooth videos without delay and jerks.The new Reolink camera models with a resolution of 10 MP (4096 x 2512 pixels) are the further development of the model RLC-810A and set new standards in picture quality.With 18 IR LEDs in each camera, the system records clear videos up to 30 meters in the dark and protects your home and business for 24 hours.With power over Ethernet (PoE) technology, this monitoring system provides power and data transfer simply via a single Ethernet cable. Thus the installation is implemented easily and without problems.With a 4TB hard drive and up to 12TB of storage capacity, the PoE monitoring system supports synchronous recording from all cameras so you can watch video all day long.In any case, stay in touch with your home or business at all times. Watch live streams, play important moments, or check motion alarms with just a few clicks.Reolink cameras use a sophisticated algorithm and technology to easily detect and record movement of people, cars and others, while sending push notifications to the user. Benefits include reduced false alarms and improved detection accuracy. They always keep themselves informed about the real threats and free themselves from other small things.The surveillance system can be extended to a 16-camera set - with all Reolink PoE IP cameras such as bullet, dome or PTZ and 10 MP, 8 MP, 5 MP or 4 MP - to cover your entire home, business without blind spots.- The Reolink NVRs only work with Reolink IP cameras.The solid housing makes the Reolink RLC-1010A camera waterproof and robust. It works perfectly both inside and outside your home, even in harsh weather conditions. Install the PoE IP-cameras in any indoor or outdoor area! With the protection class IP66, the cameras protect themselves against weather conditions such as rain, snow, cold and heat.- The reolink surveillance cameras only work in the set.Reolink surveillanceReolink's new 10MP (4096 x 2512 pixels) camera models, as a further development of the RLC-810A, set new dimensions in image quality.Thanks to PoE (power over Ethernet), a network cable is sufficient for data transmission and power supply of the camera. This means simple and fast installation and cabling.Even at night, 5K image quality is reliably guaranteed. With 18 IR LEDs and 3D-DNR technology, images are transmitted in complete darkness with sufficient quality and without noise and can range up to 30 meters.Thanks to the motion detection you have everything in view. This function can be adapted to your needs. If anything is detected, the camera will alert you immediately.With advanced intelligent personal and vehicle identification technology, the surveillance camera offers effective protection. This allows you to minimize false alarms without missing important alarms.The camera consists of a solid, waterproof IP66 aluminum casing and is thus ideally suited for use in outdoor areas. The camera can be installed both indoors and outdoors and works perfectly even in harsh weather conditions.- The reolink surveillance cameras only work in the set.
This text is machine translated.
Highlights & Details
- 10 megapixel 5K (4096 x 2512) resolutionIntelligent person and car recognitionReal-time motion detection and notifications4 TB hard disk included
Facts
- Weather-protected according to IP66Free firmware updatesEasy remote access via browser and free reolink softwareReolink RLN16-410 NVR (Network Video Recorder)Hardware: V2NETWORK PROTOCOL: HTTP, TCP/IP, UDP, DHCP, P2P, UPNP, RTSP, SMTP, SSL/TLS, DNS, DDNS, NTP, FTPBrowser: MS Edge, Firefox, Chrome, SafariOperating system: PC: Windows, Mac OS; smart phone: IOS, AndroidMax. User access: 20 usersReolink surveillanceDay/night mode: IR-Cut filter with automatic switchingAudio recording: SupportedSystem: Reset buttonAudio: With built-in microphoneBrowser: IE, Edge, Chrome, Firefox, SafariOperating system: PC: Windows, Mac OS; Smartphone: IOS, AndroidSmart alarm: Motion detection / Person detection / Auto detectionRecording mode: Recording when motion is detected / according to schedule (default: Motion activated)NETWORK PROTOCOL: HTTPS, SSL, TCP/IP, UDP, HTTP, IPv4, UPnP, RTSP, RTMP, ONVIF, SMTP, NTP, DHCP, DNS, DDNS, FTP, P2PMax. User Access: 20 users (1 administrator account & 19 user accounts); supports up to 12 simultaneous video streams (10 x substream & 2 x mainstream).
Delivery
- 1 x Reolink RLN16-410 NVR (network video recorder) with integrated 4 TB hard disk
- 8 x Reolink PoE surveillance cameras
- 1 x AC adapter for NVR
- 1 x USB mouse
- 1 x HDMI cable
- 8 x network cable 18 meters
- 1 x network cable 1 meter
- 8 x waterproof protective cap
- 1 x quick start guide
- 8 x video surveillance signs
- 8 x packets with screws.
Comments
The Reolink NVRs only work with Reolink IP cameras.The reolink surveillance cameras only work in the set.Customer reviews
Similar products
See and discover other items from category CCTV Network Systems