Revell 05683 DGzRS Berlin + Sea King "Good Bye Set" Watercraft assembly kit 1:72

  • Item no.: 2252436
  • Manufacturer no.: 05683
  • EAN: 4009803056838

For decades, the German Society for the Rescue of Ship Frachters (DGzRS) and the Sea King helicopters of the German Navy have been in search and rescue service (Search and Rescue) in all weather conditions on the North Sea and the Baltic Sea. Since i…

  • Warranty: 24 months
  • Manufacturer: Revell
  • Item no.: 2252436
  • Manufacturer no.: 05683
  • EAN: 4009803056838

For decades, the German Society for the Rescue of Ship Frachters (DGzRS) and the Sea King helicopters of the German Navy have been in search and rescue service (Search and Rescue) in all weather conditions on the North Sea and the Baltic Sea. Since i…

  • Warranty: 24 months
  • Manufacturer: Revell

Hazard Statement

cz.actum.core.entity.product.ProductImage@501ec28e[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@6c3f1a79[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image]

Signal word

Attention
GHS / H Hazard Statements
  • H 226: Flammable liquid and vapour. (H 226)
  • H 336: May cause drowsiness or dizziness. (H 336)
GHS Precautionary Statements
  • P 101: If medical advice is needed, have product container or label at hand. (P 101)
  • P 102: Keep away from children (P 102)
  • P 103: Read the label before using the product (P 103)
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 241:Use explosion-proof electrical/ventilating/light/…/equipment (P 241)
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261)
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower. (P 303+361+353)
  • P 405: Keep locked up. (P 405)
  • P 501: Dispose of contents/container at …. (P 501)

Hazard Statement

cz.actum.core.entity.product.ProductImage@501ec28e[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@6c3f1a79[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products

See and discover other items from category Plastic Model Toys