Revell 67034 Porsche Panamera Turbo Car model assembly kit 1:24

  • Item no.: 1620590
  • Manufacturer no.: 67034
  • EAN: 4009803670348

Model kit to the attractive, dynamic sports car of the upper class of Porsche, in the 2nd generation is available since November 2016.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Revell
  • Item no.: 1620590
  • Manufacturer no.: 67034
  • EAN: 4009803670348

Model kit to the attractive, dynamic sports car of the upper class of Porsche, in the 2nd generation is available since November 2016.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Revell

Hazard Statement

cz.actum.core.entity.product.ProductImage@2f90cc2a[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@1e96331a[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Attention
GHS / H Hazard Statements
  • H 336: May cause drowsiness or dizziness. (H 336)
GHS Precautionary Statements
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261)
  • P 103: Read the label before using the product (P 103)
  • P 102: Keep away from children (P 102)
  • P 101: If medical advice is needed, have product container or label at hand. (P 101)
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice. (P 312)
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing (P 304+340)
  • P 501: Dispose of contents/container at …. (P 501)
  • P 405: Keep locked up. (P 405)
  • P 403+233: Keep in a tight container. Store in a well-ventilated place. (P 403+233)

Hazard Statement

cz.actum.core.entity.product.ProductImage@2f90cc2a[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@1e96331a[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products

See and discover other items from category Plastic Model Toys