Revell CONTACTA LIQUID SPEZIAL Chrome glue 39606 30 g
Revell Contacta liquid Special is a special chrome adhesive which can be used very versatility Even transparent parts such as windows or cockpit hoods can be installed well because these transparent parts are thus not affected Revell Contacta Special…
Revell Contacta liquid Special is a special chrome adhesive which can be used very versatility Even transparent parts such as windows or cockpit hoods can be installed well because these transparent parts are thus not affected Revell Contacta Special…
Hazard Statement
Signal word
DangerGHS / H Hazard Statements
- H 225: Highly flammable liquid and vapour
- H 319: Causes serious eye irritation
- H 336: May cause drowsiness or dizziness
GHS Precautionary Statements
- P 101: If medical advice is needed, have product container or label at hand
- P 102: Keep away from children
- P 103: Read the label before using the product
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
- P 241: Use explosion-proof electrical/ventilating/light/…/equipment
- P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
- P 405: Keep locked up
- P 501: Dispose of contents/container at …
Hazard Statement
Signal word
DangerGHS / H Hazard Statements
- H 225: Highly flammable liquid and vapour
- H 319: Causes serious eye irritation
- H 336: May cause drowsiness or dizziness
GHS Precautionary Statements
- P 101: If medical advice is needed, have product container or label at hand
- P 102: Keep away from children
- P 103: Read the label before using the product
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
- P 241: Use explosion-proof electrical/ventilating/light/…/equipment
- P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
- P 405: Keep locked up
- P 501: Dispose of contents/container at …
Contacta adhesive Liquid Special
Revell Contacta liquid Special is a special chrome adhesive which can be used very versatility Even transparent parts such as windows or cockpit hoods can be installed well because these transparent parts are thus not affected Revell Contacta Special sticks together metal, wood, paper, cardboard, glass and textiles as well as with plastic and with one another
Highlights & Details
- Chromium adhesive
- Universal use
- Parts are not attacked
Comments
Customer reviews
Similar products
See and discover other items from category Model Making Special Purpose Adhesives