RG 59/50 BNC (sf) Current, VHS Cable extension [1x DC 5.5 mm socket, BNC plug - 1x DC 5.5 mm plug, BNC plug] 50.00 m Bl
- Item no.: 1296197
- Manufacturer no.: RG 59/50 BNC (sf)
- EAN: 4016138956313
50 m coaxial video cable with additional, separately insulated power cable for 12 V/DC, pre-assembled with 2 x BNC plugs, 1 x DC-plug, 1 x DC socket. This cable is suitable for the connection of a CCTV video camera with a monitor or a digital recorde…
- Item no.: 1296197
- Manufacturer no.: RG 59/50 BNC (sf)
- EAN: 4016138956313
50 m coaxial video cable with additional, separately insulated power cable for 12 V/DC, pre-assembled with 2 x BNC plugs, 1 x DC-plug, 1 x DC socket. This cable is suitable for the connection of a CCTV video camera with a monitor or a digital recorde…
50 m ready to plug RG59 cable with separate power cable for 12 V/DC
50 m coaxial video cable with additional, separately insulated power cable for 12 V/DC, pre-assembled with 2 x BNC plugs, 1 x DC-plug, 1 x DC socket. This cable is suitable for the connection of a CCTV video camera with a monitor or a digital recorder and as an extension of existing lines. Thanks to the separate power line is omitted on the direct installation of the camera the installation of a 230 Volt power supply.
This text is machine translated.
Highlights & Details
- 50 m ready to plug cable for 12 V/DC and video connections
- For HD-SDI cameras
Delivery
- 50 m RG 59/20 BNC cable.
Comments
Power supply (12 V/DC, min. 1 A) is not included in the delivery.Customer reviews
Similar products
See and discover other items from category CCTV Camera Cables