Technical data
Material | Stainless steel |
---|---|
IP rating | IP55 |
Colour | Stainless steel |
Type | 1-door |
Width | 600 mm |
Height | 960 mm |
Content | 1 pc(s) |
Dim | (W x H) 600 mm x 960 mm |
RoHS-compliant | Yes |
Type | AP 2683.600 |
Product type | Free-standing desk |
---|
Documents & Downloads
Free-standing desk AP
- Warranty: 24 months
- Manufacturer: Rittal
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bench Enclosures