Rittal KL 1539.510 Fitting bracket 400 x 400 x 120 Steel plate Light grey 1 pc(s)

  • Item no.: 466888
  • Manufacturer no.: 1539.510
  • EAN: 4028177251601

ENCLOSURE 400X400X120MM KL 1539.510

  • Warranty: 24 months
  • Manufacturer: Rittal
  • Item no.: 466888
  • Manufacturer no.: 1539.510
  • EAN: 4028177251601

ENCLOSURE 400X400X120MM KL 1539.510

  • Warranty: 24 months
  • Manufacturer: Rittal
Features with mounting sleeve
Material Steel plate
IP rating
IP55
Colour Light grey
Width 400 mm
Height 400 mm
Weight 6.6 kg
Content 1 pc(s)
Type KL 1539.510
Dim (W x H x D) 400 x 400 x 120 mm
RoHS-compliant Yes
Depth 120 mm
Manufacturer part # 1539.510
Product type Fitting bracket

Technical data

Features with mounting sleeve
Material Steel plate
IP rating
IP55
Colour Light grey
Width 400 mm
Height 400 mm
Weight 6.6 kg
Content 1 pc(s)
Type KL 1539.510
Dim (W x H x D) 400 x 400 x 120 mm

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures