Rittal KX 1506.000 Fitting bracket, Wall-mount enclosure 600 x 200 x 120 Steel plate Light grey 1 pc(s)
Variants
KX 1500.000 150 mm x 150 mm x 120 mm KX 1501.000 300 mm x 150 mm x 120 mm KX 1502.000 200 mm x 200 mm x 120 mm KX 1503.000 300 mm x 200 mm x 120 mm KX 1504.000 400 mm x 200 mm x 120 mm KX 1506.000 600 mm x 200 mm x 120 mm KX 1507.000 300 mm x 300 mm x 120 mm KX 1508.000 400 mm x 300 mm x 120 mm KX 1512.000 600 mm x 400 mm x 120 mm KX 1514.000 150 mm x 150 mm x 80 mm KX 1515.000 300 mm x 150 mm x 80 mm KX 1517.000 300 mm x 200 mm x 80 mm KX 1528.000 200 mm x 150 mm x 80 mm KX 1529.000 200 mm x 150 mm x 120 mm
Rittal 1506000 Fitting bracket, Wall-mount enclosure 1 pc(s)
- Warranty: 24 months
- Manufacturer: Rittal
Variants
KX 1500.000 150 mm x 150 mm x 120 mm KX 1501.000 300 mm x 150 mm x 120 mm KX 1502.000 200 mm x 200 mm x 120 mm KX 1503.000 300 mm x 200 mm x 120 mm KX 1504.000 400 mm x 200 mm x 120 mm KX 1506.000 600 mm x 200 mm x 120 mm KX 1507.000 300 mm x 300 mm x 120 mm KX 1508.000 400 mm x 300 mm x 120 mm KX 1512.000 600 mm x 400 mm x 120 mm KX 1514.000 150 mm x 150 mm x 80 mm KX 1515.000 300 mm x 150 mm x 80 mm KX 1517.000 300 mm x 200 mm x 80 mm KX 1528.000 200 mm x 150 mm x 80 mm KX 1529.000 200 mm x 150 mm x 120 mm
Rittal 1506000 Fitting bracket, Wall-mount enclosure 1 pc(s)
- Warranty: 24 months
- Manufacturer: Rittal
Technical data
Material | Steel plate |
---|---|
IP rating | IP66 |
Colour | Light grey |
Width | 600 mm |
Height | 200 mm |
Weight | 5.7 kg |
Content | 1 pc(s) |
Type | KX 1506.000 |
Dim | (W x H x D) 600 x 200 x 120 mm |
Depth | 120 mm |
Manufacturer part # | 1506000 |
---|---|
Product type | Fitting bracket |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Rittal
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures