Rittal PK 9515.100 Fitting bracket 180 x 110 x 111 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

  • Item no.: 530789
  • Manufacturer no.: 9515.100
  • EAN: 2050001139801

Safety and quality are trademarks of Rittal PK cases. The use of fibreglass reinforced polycarbonate ensures outstanding insulation properties and a high level of resistance to chemical and mechanical impact. The PU seal is foamed-in all the way roun…

  • Warranty: 24 months
  • Manufacturer: Rittal
  • Item no.: 530789
  • Manufacturer no.: 9515.100
  • EAN: 2050001139801

Safety and quality are trademarks of Rittal PK cases. The use of fibreglass reinforced polycarbonate ensures outstanding insulation properties and a high level of resistance to chemical and mechanical impact. The PU seal is foamed-in all the way roun…

  • Warranty: 24 months
  • Manufacturer: Rittal
  • Temperature resistance of case -35 - +120 ºC.
Features Cover (clear)
Material Polycarbonate (PC)
IP rating
IP66
Colour Grey-white (RAL 7035)
Width 180 mm
Height 110 mm
Standards IP66 in acc. with EN 60 529/10.91
Content 1 pc(s)
Type PK 9515.100
Dim (W x H x D) 180 x 110 x 111 mm
RoHS-compliant Yes
Depth 111 mm
Manufacturer part # 9515.100
Material (details) Polycarbonate
Product type Fitting bracket

Technical data

  • Temperature resistance of case -35 - +120 ºC.
Features Cover (clear)
Material Polycarbonate (PC)
IP rating
IP66
Colour Grey-white (RAL 7035)
Width 180 mm
Height 110 mm
Standards IP66 in acc. with EN 60 529/10.91
Content 1 pc(s)
Type PK 9515.100
Dim (W x H x D) 180 x 110 x 111 mm

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures