Technical data
Material | Steel plate |
---|---|
IP rating | IP54 |
Colour | Grey-white (RAL 7035) |
Width | 600 mm |
Height | 2000 mm |
Weight | 51 kg |
Compatible with (details) | Modular front design |
Content | 1 pc(s) |
Type | SV 9670.606 |
Dim | (W x H x D) 600 x 2000 x 600 mm |
RoHS-compliant | Yes |
---|---|
Depth | 600 mm |
Manufacturer part # | 9670.606 |
Product type | Switchboard cabinet |
Documents & Downloads
Module barrier
- Warranty: 24 months
- Manufacturer: Rittal
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures