Roadstar HRA-9D+BT wood Desk radio FM, DAB, DAB+ DAB+, FM, CD, AUX, USB, Bluetooth Incl. remote control Wood

  • Item no.: 2335974
  • Manufacturer no.: HRA-9D+BT wood
  • EAN: 7621800032485

Noble, versatile, rich sound – DAB radio with CD, Bluetooth and USB from RoadSTARthe DAB radio HRA-9D+BT from the traditional RoadSTAR manufacturer convinces by its quality and versatility.Enjoy the digital variety and high sound quality of the DAB r…

  • Item no.: 2335974
  • Manufacturer no.: HRA-9D+BT wood
  • EAN: 7621800032485

Noble, versatile, rich sound – DAB radio with CD, Bluetooth and USB from RoadSTARthe DAB radio HRA-9D+BT from the traditional RoadSTAR manufacturer convinces by its quality and versatility.Enjoy the digital variety and high sound quality of the DAB r…

  • Rated output power 2 x 15 WRMS
  • Total PMPO output power 240 watts
  • Power supply 230 V AC
Tuner FM , DAB , DAB+
Functions DAB+ , FM , CD , AUX , USB , Bluetooth
Features Incl. remote control
Station memory 20
Dim (W x H x D) 350 x 135 x 260 mm
Interfaces (input) USB , Bluetooth , Audio line in
Power supply (LOV) via mains adapter
Colour Wood
Width 350 mm
Height 135 mm
Depth 260 mm
Weight 3.4 kg
Wireless charging No
Product type Desk radio

Technical data

  • Rated output power 2 x 15 WRMS
  • Total PMPO output power 240 watts
  • Power supply 230 V AC
Tuner FM , DAB , DAB+
Functions DAB+ , FM , CD , AUX , USB , Bluetooth
Features Incl. remote control
Station memory 20
Dim (W x H x D) 350 x 135 x 260 mm
Interfaces (input) USB , Bluetooth , Audio line in
Power supply (LOV) via mains adapter
Colour Wood
Width 350 mm
Height 135 mm

Frequently bought together

Similar products

See and discover other items from category Radios