Roborock E5 Robot cleaner Black Remotely controlled, Bagless, Google Home compatibility, Alexa compatibility, Voice-cont
The smart and future-oriented suction and wiping experience from RoborockMore leisure and less work?! Use your time more sensibly and leave the annoying work to the new E5 from the house Roborock. Roborock's long-standing experience with the E5 bring…
The smart and future-oriented suction and wiping experience from RoborockMore leisure and less work?! Use your time more sensibly and leave the annoying work to the new E5 from the house Roborock. Roborock's long-standing experience with the E5 bring…
Roborock E5 Suction and wipe robot with remote control & App/voice control (2500Pa suction power, 200 min battery life), black
The smart and future-oriented suction and wiping experience from Roborock
More leisure and less work?! Use your time more sensibly and leave the annoying work to the new E5 from the house Roborock. Roborock's long-standing experience with the E5 brings a suction robot in the entry-level price segment to the next level. With its Electric-Eye, the stored map and two gyroscopes, the E5 recognizes where it was and thus plans optimal routes. In addition, the device has a wiping function that simplifies your daily routine. With a high 2500 Pa suction power and an improved wiping system, it is the new benchmark among the suction robots in the price entry.
This text is machine translated.
Highlights & Details
- 2in1 vacuum robot with wiper function
- High suction power of 2,500 Pa.
- Very large dust container with 640 ml capacity
Facts
- Suction function with a high suction power of 2,500 Pa.
- Wiper function with 180 ml of wipe water and two levels of humidification setting
- Very large dust container with 640 ml capacity
- Intelligent route planning through room maps with suction and wipe-blocked zones
- Scheduled or real-time cleaning at your leisure
- Obstacle overcoming up to 20 mm (strips, carpets, etc.)
- Removable & washable mop & E11 filter
- Display of the card after cleaning
- The magnetic remote control can be fixed anywhere on magnetic surfaces
- Automatic return to the charging station when the battery is low
- Can be controlled via smartphone and voice-controlled assistant (e.g. Alexa)
- Simultaneous suction and wiping
Delivery
- Vacuum robot
- Charger
- Dust filter
- Power cable;
- Wipes
- Water tank
- Remote control
Comments
Customer reviews
Similar products
See and discover other items from category Vacuum Cleaning & Floor Mopping Robots