Rocol Dry Moly Paste dry film coating RS10040 100 g

  • Item no.: 1607333
  • Manufacturer no.: RS10040
  • EAN: 5024747100408

Dry film coating of molybdenum disulphide in paste form. Developed for the lubrication of sliding mechanisms such as Plain Bearings, pins, pins and sledge, where a wet lubricant not can be tolerated.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Rocol
  • Item no.: 1607333
  • Manufacturer no.: RS10040
  • EAN: 5024747100408

Dry film coating of molybdenum disulphide in paste form. Developed for the lubrication of sliding mechanisms such as Plain Bearings, pins, pins and sledge, where a wet lubricant not can be tolerated.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Rocol
Content 100 g
Capacity 100 g
Max. temperature 450 °C
Min. temperature -50 °C
Product type Dry lubricant

Technical data

Content 100 g
Capacity 100 g
Max. temperature 450 °C
Min. temperature -50 °C
Product type Dry lubricant

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Lubricants & Grease