RODE Microphones VIDEO MICRO Camera microphone Transfer type (details):Corded incl. cable, incl. pop filter, Hot shoe m
Unidirectional condenser microphone for camera mounting, compact and light (8 cm/42 g), plug & play – without battery.
This text is machine translated.
Unidirectional condenser microphone for camera mounting, compact and light (8 cm/42 g), plug & play – without battery.
This text is machine translated.
RODE VIDEO MICRO CAMERA MICROPHONE
Unidirectional condenser microphone for camera mounting, compact and light (8 cm/42 g), plug & play – without battery.
This text is machine translated.
Highlights & Details
- Compact and light
- Plug & Play
- Without battery
Facts
- Compact and lightweight (8 cm/42 g)
- Plug & Play – without battery
- Full metal housing (aluminum) with scratch-resistant ceramic coating
- HF shielding against interference
- Directional characteristic: Cardioid
- Structure-borne sound decoupling by Rycote®-Lyre® voice mount
- Attachment to the camera by means of integrated standard flash shoe adapter
- 3/8" thread embedded in the base for tripod or tone-line mounting
- Connection cable with 3.5 mm TRS jack plug (double mono)
- Transmission range 100 Hz – 20 kHz
- Sensitivity 22 mV
- Inherent noise: 20 dBA
- Limit sound pressure level: 140 dB
- Required supply voltage from the camera: 3 V – 18 V .
Delivery
- Rycote®-Lyre® voice mount, SC2 connection cable and WS9 deluxe fur wind shield.
Comments
Official accessory for the DJI Osmo action cam (1421157).Customer reviews
Similar products
See and discover other items from category Custom Microphones