RUKO 2005180 HSSE-Co 5 Twist drill bit 18 mm DIN 338 1 pc(s)
Ø 18.0 x 191 x 35 mm ideal for drilling larger drill diameters for all common drills with a chuck of up to 13.0 mm. - High-performance high-speed working steel with 5% cobalt content. High toughness and heat resistance, for drilling in hard-to-work m…
Ø 18.0 x 191 x 35 mm ideal for drilling larger drill diameters for all common drills with a chuck of up to 13.0 mm. - High-performance high-speed working steel with 5% cobalt content. High toughness and heat resistance, for drilling in hard-to-work m…
RUKO 2005180 HSSE-Co 5 Twist drill bit 18 mm DIN 338 1 pc(s)
Ø 18.0 x 191 x 35 mm ideal for drilling larger drill diameters for all common drills with a chuck of up to 13.0 mm. - High-performance high-speed working steel with 5% cobalt content. High toughness and heat resistance, for drilling in hard-to-work materials with a strength of up to 1100 N/mm².
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Metal Twist Drill Bits