Technical data
Battery voltage | 18 V |
---|---|
Max. feed rate | 333 ml/min |
Capacity | 1000 ml |
Use | Varnish and glaze |
Weight | 2.36 kg |
Product type | Cordless paint spray gun |
Documents & Downloads
Battery paint spray gun P620
Facts
- Suitable for undiluted paint
- Variable adjustable spray nozzle
- Continuous
- rubberised anti-vibration-grip surface for a comfortable hold and pleasant working
- Can be used in indoor and outdoor areas.
Delivery
- 2 valves
- Color container
- flat jet nozzle
- round jet nozzle
- Measuring jug
- viscosity measuring jug
- Cleaning brush.
- Warranty: 24 months
- Manufacturer: Ryobi
Comments
Battery and charger not included. This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Spray Colour Dispensers & Pumps