Technical data
- Cable length: 0.9 m
Battery voltage | 18 V |
---|---|
Idle speed | 30000 rpm |
No. of power packs included | 0 |
Weight | 0.95 kg |
Product type | Cordless rotary tool |
Cordless rotation tool
Facts
- 33-piece Accessory set for versatile applications such as polishing, grinding and cutting
- Variable speed control
- 90 cm cable guide for the practical and flexible application
- Compatible with attachments from other manufacturers
- Space-saving thanks to suspension option
- GripZoneTM – rubberized anti-vibration grip area for a secure hold and pleasant working
- This text is machine translated.
Delivery
- 33 different articles in Toolbox
- Warranty: 24 months
- Manufacturer: Ryobi
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Multi Tools