Safety relay XPSATE5110 Schneider Electric Operating voltage: 24 V DC, 24 V AC 5 makers (W x H x D) 45 x 99 x 114 mm 1
Technical data
Type | XPSATE5110 |
---|---|
Connector | Screw-fit |
Operating voltage | 24 V DC , 24 V AC |
Min. operating voltage | 19.2 V DC , 19.2 V AC |
Max. operating voltage | 26.4 V DC , 26.4 V AC |
Operating voltage | 19.2, 19.2 - 26.4, 26.4 V DC, V AC |
Contact type | 5 makers |
Switching voltage (max.) | 230 V AC |
Switching current (max.) | 5 A |
Max. switching capacity | 1800 VA |
Performance level | PL e |
---|---|
Safety integrity level | SILCL 3 |
Safety rating | 4 |
IP rating | IP20 (terminals) , IP40 |
Operating temperature (min.) | -10 °C |
Max. operating temperature | +55 °C |
Depth | 114 mm |
Width | 45 mm |
Height | 99 mm |
Dim | (W x H x D) 45 x 99 x 114 mm |
Content | 1 pc(s) |
Product type | Safety relay |
Documents & Downloads
Safety relay series XPSA
- Warranty: 24 months
- Manufacturer: Schneider Electric
Comments
Monitoring of emergency stop and position switchesFrequently bought together
Customer reviews
Similar products
See and discover other items from category Safety Relays