Samsung C27R504FHU Gaming screen 68.6 cm (27 inch) EEC B (A+++ - D) 1920 x 1080 p Full HD 4 ms HDMI™, VGA, Headphone jac
Nice curvesWith a curvature of 1800R, the CR50 is adapted to the curvature of the human eye and thus helps to concentrate more on the work and to immerse in the game while game. Even with longer use, the eyes are less stressed and less fatigued.Super…
- Warranty: 24 months
- Manufacturer: Samsung
Nice curvesWith a curvature of 1800R, the CR50 is adapted to the curvature of the human eye and thus helps to concentrate more on the work and to immerse in the game while game. Even with longer use, the eyes are less stressed and less fatigued.Super…
- Warranty: 24 months
- Manufacturer: Samsung
Technical data
Product type | Gaming screen |
---|---|
Screen size diagonal (inches) | 27 inch |
Display (cm) | 68.6 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Black |
Image format | 16:9 |
Panel technology | VA LED |
Display type | LED display |
Response time | 4 ms |
Brightness | 250 cd/m² |
---|---|
Contrast ratio | 3000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Interfaces | HDMI™ , VGA , Headphone jack (3.5 mm) |
No. of HDMI ports | 1 x |
No. of VGA ports | 1 x |
Power consumption (ON) | 34 W |
Power consumption (standby) | 0.30 W |
Energy efficiency rating | B (A+++ - D) |
Annual energy consumption | 50 kWh/year |
Width | 614.2 mm |
Height | 466.2 mm |
Depth | 251.2 mm |
Weight | 4.3 kg |
Dim | (W x H x D) 614.2 x 466.2 x 251.2 mm |
Range of uses | Gaming , Home , Media |
Screen resolution | Full HD (1920 x 1080 pixel) |
Features | Curved , Freesync , Full HD , Headphone jack |
Wall mounting option | 75 x 75mm VESA standard |
Documents & Downloads
Respiration Curved Monitor C27R504FHU
Nice curves
With a curvature of 1800R, the CR50 is adapted to the curvature of the human eye and thus helps to concentrate more on the work and to immerse in the game while game. Even with longer use, the eyes are less stressed and less fatigued.
Super slim display
But not only the comfort, but also the design is excellent. The three-sided frameless display extends from edge to edge, providing a larger screen area and minimalist design. The elegant dark blue and gray outer casing with screen stand in Y-shape provides for a neat and modern look on your desk.
Pure action and no delay
Enjoy entertainment without interference. AMD Radeon FreeSync™ synchronizes the video refresh rate between the graphics card and the monitor to reduce stuttering and image distortion. No matter whether films or games, enjoy a fluid and fast image playback.
More gaming power
Ideal game settings can make your gaming experience even more fun. Game Mode gives you optimal color settings and contrast for more vivid scenes and sharp details, so you can discover your enemies in the dark. Game Mode lets you see every little detail in the game.
Lifelike detail
See every scene in incredible colors. The innovative VA panel technology by Samsung offers a contrast ratio of 3,000:1 and delivers deep black values and a brighter white. In addition, the light scattering is minimized especially in the corners of the screen and even very dark as well as very bright pictures appear crystal clear on your screen.
More comfort for the eyes
Do not underestimate the strain on the eyes when working on the monitor for a long time. Therefore, the CR50 has the eye-friendly Eye Saver Mode, which reduces fatigue-causing blue light emissions, while the Flicker Free technology suppresses disturbing screen flicker. This allows you to work or play on your monitor for longer, without unnecessarily straining your eyes.
This text is machine translated.
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p
- Response time: 4 ms
- Energy efficiency rating: B (A+++ - D)
- Interfaces: HDMI™, VGA, Headphone jack (3.5 mm)
- Curved, Freesync, Full HD, Headphone jack
Facts
- Curved TV
- Frameless design
- AMD Radeon FreeSync™
- Game mode
Delivery
- Cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Samsung
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors