Samsung C32JG54QQU LED 80 cm (31.5 inch) EEC B (A++ - E) 2560 x 1440 p WQHD 4 ms HDMI™, DisplayPort, Headphone jack (3.5

  • Item no.: 2179835
  • Manufacturer no.: LC32JG54QQUXZG
  • EAN: 8801643818654

Curved design for immersive gameplayWith Samsung's industry-leading 1800R screen, the CJG5 virtually bends around your field of view for immersive, on-screen gaming fun.Never miss the right momentThe rapid refresh rate of 144 Hz minimizes image track…

  • Item no.: 2179835
  • Manufacturer no.: LC32JG54QQUXZG
  • EAN: 8801643818654

Curved design for immersive gameplayWith Samsung's industry-leading 1800R screen, the CJG5 virtually bends around your field of view for immersive, on-screen gaming fun.Never miss the right momentThe rapid refresh rate of 144 Hz minimizes image track…

Product type LED
Screen size diagonal (inches) 31.5 inch
Display (cm) 80 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode WQHD
Colour Black
Image format 16:9
Panel technology VA LED
Display type LED display
Response time 4 ms
Brightness 300 cd/m²
Contrast ratio 3000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Interfaces HDMI™ , DisplayPort , Headphone jack (3.5 mm)
No. of DisplayPort 1 x
No. of HDMI ports 2 x
Power consumption (ON) 47 W
Power consumption (standby) 0.3 W
Energy efficiency rating
B (A++ - E)
Annual energy consumption
69 kWh/year
Width 712.5 mm
Height 519.5 mm
Depth 242.8 mm
Weight 5.8 kg
Dim (W x H x D) 712.5 x 519.5 x 242.8 mm
Range of uses Office , Design , Home , Media , Gaming
Screen resolution QHD (2560 x 1440 pixel)
Features Curved , Headphone jack , WQHD resolution , Freesync

Technical data

Product type LED
Screen size diagonal (inches) 31.5 inch
Display (cm) 80 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode WQHD
Colour Black
Image format 16:9
Panel technology VA LED
Display type LED display
Response time 4 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors