Samsung DUO Plus USB stick Black 128 GB USB-C™, USB 3.1

  • Item no.: 2265335
  • Manufacturer no.: MUF-128DB/APC
  • EAN: 8801643233648

Strong performanceof the new USB-stick DUO Plus by Samsung impresses through its flexibility in terms of application with simultaneously fast transfer rates of up to 400 MB/s and high capacities of up to 256 GB. Thanks to the USB 3.1 interface, data …

  • Item no.: 2265335
  • Manufacturer no.: MUF-128DB/APC
  • EAN: 8801643233648

Strong performanceof the new USB-stick DUO Plus by Samsung impresses through its flexibility in terms of application with simultaneously fast transfer rates of up to 400 MB/s and high capacities of up to 256 GB. Thanks to the USB 3.1 interface, data …

Memory capacity 128 GB
Interfaces USB-C™ , USB 3.1
Suitable for Android USB OTG
Features shockproof , Waterproof
Writing 60 MBps
Reading 400 MBps
Colour Black
Weight 7.7 g
Width 18.3 mm
Height 7.3 mm
Depth 57.9 mm
Dim (W x H x D) 18.3 x 7.3 x 57.9 mm
Product type USB stick

Technical data

Memory capacity 128 GB
Interfaces USB-C™ , USB 3.1
Suitable for Android USB OTG
Features shockproof , Waterproof
Writing 60 MBps
Reading 400 MBps
Colour Black
Weight 7.7 g
Width 18.3 mm
Height 7.3 mm

Frequently bought together

Similar products

See and discover other items from category Phone & Tablet Memory Expansion