Samsung DUO Plus USB stick Black 256 GB USB-C™, USB 3.1
Strong performanceof the new USB-stick DUO Plus by Samsung impresses through its flexibility in terms of application with simultaneously fast transfer rates of up to 400 MB/s and high capacities of up to 256 GB. Thanks to the USB 3.1 interface, data …
- Warranty: 24 months
- Manufacturer: Samsung
Strong performanceof the new USB-stick DUO Plus by Samsung impresses through its flexibility in terms of application with simultaneously fast transfer rates of up to 400 MB/s and high capacities of up to 256 GB. Thanks to the USB 3.1 interface, data …
- Warranty: 24 months
- Manufacturer: Samsung
Technical data
Memory capacity | 256 GB |
---|---|
Interfaces | USB-C™ , USB 3.1 |
Suitable for Android | USB OTG |
Features | shockproof , Waterproof |
Writing | 110 MBps |
Reading | 400 MBps |
Colour | Black |
Weight | 7.7 g |
Width | 18.3 mm |
Height | 7.3 mm |
Depth | 57.9 mm |
---|---|
Dim | (W x H x D) 18.3 x 7.3 x 57.9 mm |
Product type | USB stick |
Samsung USB-Stick DUO Plus 256GB USB 3.1/USB Type-C black
Strong performance
of the new USB-stick DUO Plus by Samsung impresses through its flexibility in terms of application with simultaneously fast transfer rates of up to 400 MB/s and high capacities of up to 256 GB. Thanks to the USB 3.1 interface, data can be transferred quickly and easily.
High compatibility
two connections for high compatibility. With THE DUO Plus series of Samsung data can be transferred quickly and reliably via USB-type C and type A connection. This allows flexible use on a PC, notebook, smartphone and tablet.
Proven reliability
on this USB-stick is a thing of the past. Samsung also uses NAND flash memory from its own production for proven reliability and durability in the case of DUO Plus. Thanks to the 5-fold protection, the UFD thus withstands some environmental influences.
This text is machine translated.
Highlights & Details
- 256 GB storage capacity
- USB 3.1 and USB Type C interface
- ideal for data exchange with Android™ devices
- This text is machine translated.
Delivery
- USB stick
- Warranty: 24 months
- Manufacturer: Samsung
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Phone & Tablet Memory Expansion