Samsung Galaxy A70 Smartphone 128 GB 6.7 inch (17 cm) Dual SIM Android™ 9.0 Coral
The Galaxy A70's 17.03 cm/6.7" FHD+ Super AMOLED display can show you things you love. Watch your favorite TV shows and content with a 20:9 aspect ratio and experience many of your favorite content in an impressive way.The Galaxy A70 looks elegant an…
- Warranty: 24 months
- Manufacturer: Samsung
The Galaxy A70's 17.03 cm/6.7" FHD+ Super AMOLED display can show you things you love. Watch your favorite TV shows and content with a 20:9 aspect ratio and experience many of your favorite content in an impressive way.The Galaxy A70 looks elegant an…
- Warranty: 24 months
- Manufacturer: Samsung
Technical data
Operating system (Version) | Android™ 9.0 |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 2 GHz , 1.7 GHz |
Display (cm) | 17 cm |
Screen size diagonal (inches) | 6.7 inch |
Display resolution | 2340 x 1080 p |
Display resolution mode | Full-HD+ |
Resolution of built-in camera | 32 MP , 8 MP , 5 MP |
Front camera resolution | 32 MP |
Memory capacity | 128 GB |
---|---|
Memory card slots | microSD card (up to 512 GB) |
RAM | 6 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 5.0 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2600 MHz |
Features | Fingerprint scanner , NFC |
Contract | None |
Colour | Coral |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
SAR value | 0.949 W/kg |
Max. talk time | 28 h |
Width | 164.3 mm |
Height | 76.7 mm |
Depth | 7.9 mm |
Weight | 183 g |
Interfaces | USB-C™ USB 2.0 , Headphone jack (3.5 mm) |
Rechargeable battery technology | Li-ion |
Type | Galaxy A70 |
SIM card type | Dual SIM |
Battery capacity | 3700 mAh |
Product type | Smartphone |
Galaxy A70
The Galaxy A70's 17.03 cm/6.7" FHD+ Super AMOLED display can show you things you love. Watch your favorite TV shows and content with a 20:9 aspect ratio and experience many of your favorite content in an impressive way.
The Galaxy A70 looks elegant and timeless thanks to cleverly integrated sensors and the fingerprint scanner built into the display. It also boasts a rounded and comfortable design that gives you a great grip on your smartphone, whether you're on the way to work or a dinner party. Choose your color – black, white, blue or coral – and let your smartphone accompany you in style.
The Galaxy A70's triple camera features an ultra-wide angle lens with a field of view of 123°, almost like the human eye. The 32 MP camera with F1.7 aperture for bright and clear photos and the 5 MP camera for bokeh effects is also located on the back.
The 123° ultra wide-angle camera lets you capture the world almost without limits. You can capture strong images from impressive angles, almost as the human eye perceives them. Even large objects can be captured with the ultra-wide-angle lens and you can open a great panorama, so that you can capture ultra-strong moments almost as you see them.
With the 5 MP Bokeh camera, you can focus on what's important to you – before shooting or just after. The clever 5 MP depth-of-field camera lets the background blur so that your objects are displayed well.
A snapshot is enough. Whether you're taking a photo of the coolest burger in town, photographing your pet, or simply taking the things you love, scene optimization can detect many subjects so that artificial intelligence can adjust your camera. Enjoy a high brightness level, good saturation and much more to put your moments in the scene.
Defect detection can inform you if it detects a wink or blur and you are advised to take a new picture.
Selfies make you the center of attention. And with the 32 MP front camera you can take crystal clear pictures. Use the live focus of your front camera to adjust the background blur and to set you in the scene.
Push yourself in person. Create your own AR emoji and make a selfie in mask mode. Or decorate your shots with AR stickers, stamps and frames for more drama and a personal touch.
The comfortable fingerprint scanner on the display automatically recognizes your fingerprint, so that only you can access your device and your private data are well protected.
This text is machine translated.
Highlights & Details
- 17 cm(6.7 inch ) Display, 2340 x 1080 p
- Octa CoreProcessor (8 x;2 GHz, 1.7 GHz )
- 128 GB built-in memory (microSD card (up to 512 GB))
- Android™ 9.0
Facts
- Impressive design with Infinity-U display and Super AMOLED technology
- Optical fingerprint scanner in the display for convenient unlocking
- Versatile recording options through triple-main camera
- 32 MP front camera for successful selfies
- Long running time with the powerful 4,500 mAh rechargeable battery
- Super quick charge function – fully charge in 100 minutes
- Warranty: 24 months
- Manufacturer: Samsung
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones